TAG73T1-822
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 760 руб.
от 3 шт. —
34 320 руб.
от 5 шт. —
31 950 руб.
от 10 шт. —
31 319.50 руб.
Добавить в корзину 1 шт.
на сумму 35 760 руб.
Номенклатурный номер: 8025535497
Бренд: HellermannTyton
Описание
Wire Labels
HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3: 1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3: 1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
Технические параметры
Color - Background | White |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Label Type | Die Cut |
Length | 2.000"" (50.80mm) |
Material - Body | Polyester (PET) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Width | 1.000"" (25.40mm) |
Brand: | HellermannTyton |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HellermannTyton |
Packaging: | Roll |
Part # Aliases: | 596-73822 |
Product Category: | Wire Labels & Markers |
Product Type: | Wire Labels & Markers |
Product: | Labels |
Subcategory: | Wire & Cable Management |
Type: | Thermal Transfer Label |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.