DD50P564TXLF

Фото 1/2 DD50P564TXLF
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
Кратность заказа 27 шт.
от 54 шт.840 руб.
от 108 шт.788 руб.
от 270 шт.692.25 руб.
Добавить в корзину 27 шт. на сумму 23 490 руб.
Номенклатурный номер: 8025538846
Бренд: Amphenol

Описание

D SUB CONN, PLUG, DD, 50POS, SOLDER; D S; D SUB CONN, PLUG, DD, 50POS, SOLDER; D Sub Connector Type:Standard; Gender:Plug; Product Range:D Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Termination Type:Solder; Contact Material:Copper Alloy

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 5.0A
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Type Through Hole
Number of Contacts 50
Pitch 2.76mm
Termination Method Solder
Voltage Rating 1 kV
Width 14.99mm
Backset Spacing 0.409"(10.40mm)
Connector Style D-Sub
Connector Type Plug, Male Pins
Contact Finish Gold, GXTв(ў
Contact Finish Thickness Flash
Contact Type Signal
Current Rating (Amps) 5A
Dielectric Material Thermoplastic
Features Grounding Indents
Flange Feature Housing/Shell(Unthreaded)
Manufacturer Amphenol ICC(FCI)
Material Flammability Rating UL94 V-0
Number of Positions 50
Number of Rows 3
Operating Temperature -55В°C ~ 125В°C
Packaging Tray
Part Status Active
Series D
Shell Material, Finish Steel, Tin Plated
Shell Size, Connector Layout 5(DD, D)
Termination Solder

Техническая документация

Datasheet
pdf, 276 КБ