JXD0-0006NL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 шт., срок 7 недель
1 010 руб.
Кратность заказа 50 шт.
от 100 шт. —
960 руб.
от 250 шт. —
757 руб.
Добавить в корзину 50 шт.
на сумму 50 500 руб.
Альтернативные предложения2
Описание
JXD Industrial ICM Modular Ethernet Connectors
Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.
Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.
Технические параметры
Brand: | Pulse Electronics |
Configuration: | 1x1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Housing Material: | Thermoplastic |
Manufacturer: | Pulse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Mounting Peg |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Pitch: | 1.27 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | JXD |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Through Hole |
Tradename: | PulseJack |
Type: | Modular |
USOC Codes: | RJ45 |
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat3, Cat5 |
Конфигурация порта | 1x1(Port) |
Линейка Продукции | PulseJack JXD Series |
Магниты | With Magnetics |
Монтаж Разъема | Through Hole Mount |
Ориентация Разъема | Right Angle |
Световые трубки | Without Light Pipe |
Светодиоды | With LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Shielded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.