M83513/05-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 950 руб.
от 2 шт. —
22 790 руб.
Добавить в корзину 1 шт.
на сумму 23 950 руб.
Альтернативные предложения1
Описание
QPL Micro-D MIL-DTL-83513 Connectors & Hardware
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.
Технические параметры
Brand: | Glenair |
Description/Function: | Slot Head Jack Screw Extended |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MIL-Spec D-Sub Size H |
Manufacturer: | Glenair |
Product Category: | D-Sub Tools & Hardware |
Product Type: | D-Sub Tools & Hardware |
Product: | Hardware |
Qualification: | EREL |
Screw Material: | Stainless Steel |
Series: | M83513 |
Subcategory: | D-Sub Connectors |
Thread Size: | 4-40 UNC-2A |
Tradename: | MIL-DTL-83513 |
Type: | Jack Screw Kit |
Техническая документация
Datasheet
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.