1-207369-1, Standard Circular Connector REC PIN 17-28 PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 570 руб.
Кратность заказа 24 шт.
от 48 шт. —
6 650 руб.
от 96 шт. —
6 520 руб.
от 192 шт. —
6 384.27 руб.
Добавить в корзину 24 шт.
на сумму 181 680 руб.
Описание
From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors.
Технические параметры
Материал Корпуса Соединителя | Корпус из Термопластика |
Стиль Соединения | С Резьбой |
Brand: | TE Connectivity |
Diameter: | 26.67 mm |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Flammability Rating: | UL 94 V-0 |
Lead Free Solder Processes: | Wave solder capable to 240 deg C |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Type: | Flange with Mounting Holes |
Number of Positions: | 28 Position |
Packaging: | Tray |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connector Assemblies |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Post Length: | 3.18 mm |
Termination Style: | Through Hole |
Thread Size: | 5/8-24 |
Tradename: | CPC Series 2 |
Body Orientation | Straight |
Connector Size | Standard |
Contact Gender | Male |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Series | CPC Series 2 |
Shell Size | 17 |
Termination Method | Solder |
Contact Plating | Gold |
Factory Pack Quantity | 24 |
Flammability Rating | UL 94 V-0 |
Housing Material | Thermoplastic(TP) |
Lead Free Solder Processes | Wave solder capable to 240 deg C |
Mating Style | Threaded |
Mounting Angle | Straight |
Mounting Style | Panel |
Number of Positions | 28 Position |
Packaging | Tray |
Product | Connector Assemblies |
Selling Alternatives | 207369-1 |
Shell Material | Polyamide(PA) |
Shell Style | Receptacle |
Termination Post Length | 3.18 mm |
Termination Style | Through Hole |
Thread Size | 5/8-24 |
Tradename | CPC Series 2 |
Техническая документация
Datasheet
pdf, 62 КБ
Datasheet
pdf, 115 КБ
Datasheet 206227-6
pdf, 3130 КБ
Трёхмерное изображение изделия
pdf, 237 КБ
Чертеж
pdf, 61 КБ