WP710A10LZGCK, 3MM LOW CURRENT GREEN LED

WP710A10LZGCK, 3MM LOW CURRENT GREEN LED
Изображения служат только для ознакомления,
см. техническую документацию
19500 шт., срок 7 недель
60 руб.
Кратность заказа 500 шт.
от 2000 шт.41 руб.
от 6000 шт.37 руб.
от 10000 шт.34.96 руб.
Добавить в корзину 500 шт. на сумму 30 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025540824
Артикул: WP710A10LZGCK
Бренд: Kingbright

Описание

Heli2 Through-Hole LEDs
Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 2 mA
Illumination Color: Green
LED Size: T-1(3 mm)
Lens Color: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 1100 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 102.5 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Series: WP710
Subcategory: LEDs
Vf - Forward Voltage: 2.65 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 525 nm

Техническая документация

Datasheet WP710A10LZGCK
pdf, 604 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.