344273-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
370 руб.
от 25 шт. —
339 руб.
Добавить в корзину 4 шт.
на сумму 1 760 руб.
Описание
Econoseal Automotive Connectors
TE Connectivity Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected.
TE Connectivity Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected.
Технические параметры
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 3 |
Number of Rows | 1 |
Series | Econoseal III 070 |
Width | 19.7mm |
Brand: | TE Connectivity/AMP |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TE Connectivity |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 3.96 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Econoseal |
Type: | Receptacle Housing |
Wire Gauge Range: | 14 AWG to 24 AWG |