12103C474KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24000 шт., срок 7 недель
18 руб.
Кратность заказа 2000 шт.
от 10000 шт. —
17 руб.
Добавить в корзину 2000 шт.
на сумму 36 000 руб.
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1210(3225 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 444 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.