AT04-12PA-P031, Automotive Connectors 12 Way RCPT (4)3 pin busbar 13 amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 610 руб.
от 10 шт. —
2 960 руб.
от 25 шт. —
2 640 руб.
от 50 шт. —
2 564.66 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Описание
Amphenol Sine Systems’ HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common “bussed” electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural.
Технические параметры
Colour | Grey |
Contact Material | Copper Alloy |
Contact Plating | Gold Plated |
Current Rating | 13A |
Gender | Male |
Housing Material | Thermoplastic |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 12 |
Number of Rows | 2 |
Series | AT |
Series Number | AT04 |
Type | Automotive Connector |
Width | 40.5mm |
Brand: | Amphenol SINE Systems |
Color: | Gray |
Contact Type: | Pin |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Ingress Protection: | IP67 |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Gender: | Plug |
Mating Part Number: | AT06-12SXx |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 04-12PA-P031 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | HYPERBUSS |
Техническая документация
Datasheet
pdf, 893 КБ