CRCW0805681KFKEA, Thick Film Resistors - SMD 1/8watt 681Kohms 1% 100ppm

Фото 1/3 CRCW0805681KFKEA, Thick Film Resistors - SMD 1/8watt 681Kohms 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
2 руб.
Кратность заказа 5000 шт.
от 25000 шт.1.40 руб.
от 50000 шт.1.26 руб.
Добавить в корзину 5000 шт. на сумму 10 000 руб.
Номенклатурный номер: 8025545026
Артикул: CRCW0805681KFKEA

Описание

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Package/Case 0805
Power Rating 0.125W
Resistance 681kΩ
Technology Thin Film
Tolerance ±1%
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Series CRCW
Temperature Coefficient ±100ppm/°C
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 128 КБ