MCT06030C4992FP500, .1W 49.9Kohm 1% 0603 50ppm Auto
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Кратность заказа 5000 шт.
от 15000 шт. —
3.30 руб.
Добавить в корзину 5000 шт.
на сумму 20 000 руб.
Описание
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0603(1608M) |
Power Rating | 0.12W |
Resistance | 49.9kΩ |
Series | MCT |
Technology | Thin Film |
Temperature Coefficient | ±50ppm/K |
Tolerance | ±1% |
Anti-Sulfurated | Yes |
Anti-Surge | No |
Case Size | 0603 |
Current Sensing | No |
Depth Tolerance (mm) | ±0.1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | -0.05|+0.1 |
Length Tolerance (mm) | ±0.05 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.45 |
Product Weight (g) | 0.0019 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Brand: | Vishay/Beyschlag |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+125 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Professional Resistors Thin Film SMD |
Series: | MCx-Professional |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | SMD/SMT |
Type: | Professional Thin Film Chip Resistors |