10PCV2450, Prop.Contr.SSR 240 Vac/50A 2-10Vdc

Фото 1/4 10PCV2450, Prop.Contr.SSR 240 Vac/50A 2-10Vdc
Изображения служат только для ознакомления,
см. техническую документацию
43 050 руб.
Добавить в корзину 1 шт. на сумму 43 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8025545782
Артикул: 10PCV2450
Бренд: Crydom

Описание

Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Input Type DC
Minimum Input Voltage (V) 2
Maximum Input Voltage (V) 10
Maximum Input Current (mA) 4(Typ)
Maximum Output Voltage (V) 240(RMS)
Maximum Output Current (A) 50(RMS)
Output Type AC
Minimum Load Current (mA) 150(RMS)
I/O Isolation Voltage (V) 2500(RMS)
Peak Non-Repetitive Surge Current (A) 625
Maximum Off-State Leakage Current (uA) 10000(RMS)
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 80
Pin Count 4
Mounting Screw
Package Height 23
Package Length 58.4
Package Width 45.7
PCB changed 4
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 50A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series PCV ->
Termination Style Screw Terminal
Voltage - Input 2 ~ 10VDC
Voltage - Load 100V ~ 240V
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 2 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 4 mA
Load Current Rating: 50 A
Load Voltage Rating: 100 VAC to 240 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Proportional Controllers
Relay Contact Form: 1 Form A(SPST-NO)
Series: PCV
Subcategory: Relays
Termination Style: Quick Connect
Type: Heavy Duty

Техническая документация

Datasheet
pdf, 607 КБ
Datasheet
pdf, 575 КБ
Datasheet
pdf, 608 КБ