D06D80, .005-80A 3.5-32VDC

Фото 1/5 D06D80, .005-80A 3.5-32VDC
Изображения служат только для ознакомления,
см. техническую документацию
35 680 руб.
от 5 шт.31 790 руб.
от 10 шт.30 850 руб.
от 20 шт.29 895.20 руб.
Добавить в корзину 1 шт. на сумму 35 680 руб.
Номенклатурный номер: 8025547012
Артикул: D06D80
Бренд: Crydom

Описание

Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 80A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
On-State Resistance (Max) 8 mOhms
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type DC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series D06D ->
Termination Style Screw Terminal
Voltage - Input 3.5 ~ 32VDC
Voltage - Load 0V ~ 60V
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 0 → 60V dc
Maximum Control Voltage 32 V
Maximum Load Current 80 A
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80°C
Minimum Control Voltage 3.5 V dc
Minimum Load Current 5 mA
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 80 A
Load Voltage Rating: 1 VDC to 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: D06D
Subcategory: Relays
Termination Style: Screw
Type: Controller

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 501 КБ
Datasheet D06D80
pdf, 48 КБ
Datasheet D06D80
pdf, 727 КБ