60620-5, PIN AUBR L/P

60620-5, PIN AUBR L/P
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 650 руб.
Номенклатурный номер: 8025549479
Артикул: 60620-5
Бренд: TE Connectivity

Описание

A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

Технические параметры

Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Mounting Style: Wire
Packaging: Bulk
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 250 V
Wire Gauge Range: 20 AWG to 14 AWG
Contact Material Brass
Contact Plating Gold
For Use With Commercial MATE-N-LOK Connector Housing
Gender Male
Maximum Wire Size AWG 14AWG
Maximum Wire Size mm² 2mm²
Minimum Wire Size AWG 20AWG
Minimum Wire Size mm² 0.5mm²
Series Commercial MATE-N-LOK
Termination Method Crimp