15333C

Фото 1/3 15333C
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6 недель
520 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.470 руб.
от 10 шт.459 руб.
от 25 шт.419.98 руб.
Добавить в корзину 3 шт. на сумму 1 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8025551063

Описание

1500/1900R Radial Lead Inductors

Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.

Технические параметры

Application: RF
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 16.8 mm
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 33 uH
Lead Diameter: 0.9 mm
Lead Spacing: 13.8 mm
Manufacturer: Murata
Maximum DC Current: 5.08 A
Maximum DC Resistance: 31.2 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 16.8 mm x 21.3 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 107
Self Resonant Frequency: 8 MHz
Series: 1500
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 10%
Type: Wirewound
Diameter 16.8mm
Inductance 33 μH
Lead Diameter 0.90mm
Lead Pitch 13.8mm
Maximum DC Current 5.08A
Maximum DC Resistance 31.2mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 8MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 107
Mounting Type Radial
Series 1500
Terminal Type Through Hole
Tolerance ±10%

Техническая документация

Datasheet
pdf, 128 КБ
Datasheet
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.