SMCJ5.0CA-E3/57T, 1500W 5.0V Bidirect
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 руб.
Кратность заказа 850 шт.
от 1700 шт. —
40 руб.
от 2550 шт. —
39 руб.
от 4250 шт. —
35.42 руб.
Добавить в корзину 850 шт.
на сумму 36 550 руб.
Посмотреть аналоги13
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 6.4 |
Maximum Clamping Voltage (V) | 9.2 |
Maximum Reverse Stand-Off Voltage (V) | 5 |
Maximum Peak Pulse Current (A) | 163 |
Maximum Reverse Leakage Current (uA) | 2000 |
Test Current (mA) | 10 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | SMC |
Standard Package Name | DO-214-AB |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Length | 7.11(Max) |
Package Width | 6.22(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 6.4 V |
Clamping Voltage: | 9.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Ipp - Peak Pulse Current: | 163 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Part # Aliases: | SMCJ5.0CA-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMCJ_A |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 5 V |
Diode Configuration | Single |
Maximum Clamping Voltage | 9.2V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 163A |
Maximum Reverse Leakage Current | 1mA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 6.4V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SMC |
Peak Pulse Power Dissipation | 1500W |
Test Current | 10mA |
Width | 6.22mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SMCJ70CA-E3/57T
pdf, 94 КБ
SMCJ5.0CA
pdf, 42 КБ
Datasheet SMCJ5.0A thru SMCJ188CA
pdf, 103 КБ