AHDP06-24-31PR-WTA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 490 руб.
от 5 шт. —
2 190 руб.
от 10 шт. —
2 000 руб.
от 25 шт. —
1 918.04 руб.
Добавить в корзину 1 шт.
на сумму 2 490 руб.
Описание
DuraMate™ Family
Amphenol Sine Systems DuraMate™ Family features heavy-duty, multipin circular connectors that are environmentally sealed and IP68/69K rated (when mated) with plastic (AHDP) or metal (AHDM) options. These connectors provide an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of off-road applications in harsh environments. Amphenol Sine Systems DuraMate Family is available in the DuraMate AHDP series and DuraMate AHDM series.
Amphenol Sine Systems DuraMate™ Family features heavy-duty, multipin circular connectors that are environmentally sealed and IP68/69K rated (when mated) with plastic (AHDP) or metal (AHDM) options. These connectors provide an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of off-road applications in harsh environments. Amphenol Sine Systems DuraMate Family is available in the DuraMate AHDP series and DuraMate AHDM series.
Технические параметры
Материал Корпуса Соединителя | Корпус из Термопластика |
Стиль Соединения | Байонетный |
Brand: | Amphenol SINE Systems |
Color: | Black |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Male) |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Part Number: | AHDP04-24-31S |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 31 Position |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | AHDP |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DuraMate |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |