MURS120-E3/52T, 1.0 Amp 200V 25ns
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 руб.
Кратность заказа 750 шт.
от 2250 шт. —
21 руб.
от 5250 шт. —
17.20 руб.
Добавить в корзину 750 шт.
на сумму 16 500 руб.
Посмотреть аналоги18
Описание
Описание Диод: выпрямительный, SMD, 200В, 1А, 25нс, SMB, Ufmax: 0,71В Характеристики
Категория | Диод |
Тип | выпрямительный |
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.875 1A |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Recovery Time (ns) | 35 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 875mV |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Width | 3.94mm |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Vishay |
Max Surge Current: | 40 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AA-2 |
Part # Aliases: | MURS120-E3/5BT |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 35 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 875 mV |
Vr - Reverse Voltage: | 200 V |