NCS12S4815C

NCS12S4815C
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
7 880 руб.
Добавить в корзину 1 шт. на сумму 7 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8025554020

Описание

NCS12 Isolated 12W 4: 1 Input DC/DC Converters

Murata Power Solutions NCS12 Isolated 12W 4: 1 Input DC/DC Converters offer single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. NCS12 devices are housed in an industry-standard package with a standard pinout and are packaged in a metal case for improved EMI shielding. These Murata Power Solutions DC/DC converters are also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 800 mA
Output Power: 12 W
Output Voltage-Channel 1: 15 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 682 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.