B32921C3683K000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12000 шт., срок 7 недель
37 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
36 руб.
от 5000 шт. —
31 руб.
от 10000 шт. —
28.06 руб.
Добавить в корзину 1000 шт.
на сумму 37 000 руб.
Альтернативные предложения3
Описание
X2 EMI Suppression Film Capacitors (MKP)
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance - nF: | 68 nF |
Capacitance - pF: | 68000 pF |
Capacitance: | 0.068 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 10 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | B32921C3683K |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Series: | B3292 C/D-X2 Standard |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | EMI Suppression Capacitors(MKP) |
Voltage Rating AC: | 310 VAC |
Voltage Rating DC: | 630 VDC |
Construction | Radial |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.6 mm |
Lead Spacing (nom) | 10 mm |
Mounting Style | Through Hole |
Operating Temp Range | -40C to 105C |
Package / Case | Not Required |
Packaging | Bulk |
Product Depth (mm) | 6 mm |
Product Diameter (mm) | Not Required mm |
Product Height (mm) | 12 mm |
Product Length (mm) | 13 mm |
Seated Plane Height | 12 mm |
Temp Coeff (Dielectric) | PP |
Voltage | 305VAC |
Техническая документация
Datasheet
pdf, 667 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.