HB15CKW01, SPDT ON-(ON) RND

Фото 1/2 HB15CKW01, SPDT ON-(ON) RND
Изображения служат только для ознакомления,
см. техническую документацию
2428 шт., срок 7 недель
2 380 руб.
от 10 шт.1 860 руб.
от 25 шт.1 770 руб.
от 40 шт.1 726.72 руб.
Добавить в корзину 1 шт. на сумму 2 380 руб.
Номенклатурный номер: 8025554848
Артикул: HB15CKW01
Бренд: NKK Switches

Описание

Pushbutton Switch SPDT Standard Panel Mount, Front

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Switch Function Momentary Contact
Actuator Style Round Button
Pole Throw Configuration SPDT
Switch Configuration ON (ON)
Bushing Type Threaded
Maximum Current Rating (A) 0.1@30VAC 30VDC
Dielectric Strength 500VAC
Minimum Insulation Resistance (MOhm) 100
Maximum Contact Resistance (mOhm) 50
Electrical Life (Cycles) 50000
Mechanical Life (Cycles) 100000
Number of Rows 1
Mounting Panel Mount
Termination Style Solder Lug
Number of Terminals 3
Terminal Length (mm) 7
Terminal Pitch (mm) 2.54
Base Material Glass Fiber/Polyamide
Housing Material Glass Fiber/Polyamide
Body Orientation Straight
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 70
Thread Size M8
Bushing Length (mm) 10
Body Height (mm) 5.5
Product Length (mm) 9
Product Depth (mm) 9
Actuator Type Plunger for Cap
California Prop 65 Warning Information
Circuit SPDT
Current Rating (Amps) 100mA (AC/DC)
ECCN EAR99
Electrical Life 50,000 Cycles
HTSUS 8536.50.9031
Mechanical Life 100,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Front
Operating Temperature -25В°C ~ 70В°C
Package Tray
Panel Cutout Dimensions Circular - 8.00mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series HB ->
Type Standard
Voltage Rating - AC 30V
Voltage Rating - DC 30V

Техническая документация

Datasheet
pdf, 609 КБ
Datasheet
pdf, 596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.