SRR6038-470Y, 47uH 30% SMD 6038
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
63 руб.
от 3000 шт. —
58 руб.
Добавить в корзину 1000 шт.
на сумму 64 000 руб.
Описание
47ВµH Shielded Wirewound Inductor 950mA 155mOhm Max Nonstandard
Технические параметры
Base Product Number | SRR6038 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1A |
Current Rating (Amps) | 950mA |
DC Resistance (DCR) | 155mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 10.4MHz |
Height - Seated (Max) | 0.157"" (4.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 47ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 8.5 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR6038 -> |
Shielding | Shielded |
Size / Dimension | 0.268"" L x 0.268"" W (6.80mm x 6.80mm) |
Tolerance | В±30% |
Type | Wirewound |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 47u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.95 |
Maximum Saturation Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.155 |
Minimum Quality Factor | 8.5 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 10.4M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Product Length (mm) | 7 |
Product Depth (mm) | 7 |
Product Height (mm) | 4 |
Inductor Case / Package | - |
Допуск Индуктивности | ±30% |
Индуктивность | 47мкГн |
Конструкция Проводника | Экранированный |
Корпус Силового Индуктора | 6.8мм x 6.8мм x 3.8мм |
Линейка Продукции | SRR6038 |
Максимальное DC Сопротивление | 0.155Ом |
Ток Насыщения (Isat) | 1А |
Ток СКЗ (Irms) | 950мА |
Inductor Construction | Shielded |
Maximum DC Current | 950mA |
Maximum DC Resistance | 155mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 10.4MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 6038 |
Shielded | Yes |
DC Current | 950(mA) |
DC Resistance | 0.155(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Product Diameter (mm) | Not Required(mm) |
Q | 8.5 |
Rad Hardened | No |
Self Resonant Frequency | 10.4(MHz) |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 30% |