VS-60CPQ150-N3, 2X30A 150V Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
Кратность заказа 25 шт.
от 50 шт. —
1 190 руб.
от 100 шт. —
1 010 руб.
от 250 шт. —
933.73 руб.
Добавить в корзину 25 шт.
на сумму 31 000 руб.
Альтернативные предложения1
Описание
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action.
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 25 |
If - Forward Current | 60 A(2x30 A) |
Ifsm - Forward Surge Current | 2300 A |
Ir - Reverse Current | 25 mA |
Manufacturer | Vishay |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | TO-247AC |
Packaging | Tube |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Vf - Forward Voltage | 0.67 V |
Vr - Reverse Voltage | 150 V |
Vrrm - Repetitive Reverse Voltage | 150 V |
Diode Configuration | Common Cathode |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 30A |
Maximum Forward Voltage Drop | 670mV |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Package Type | TO-247AC |
Peak Non-Repetitive Forward Surge Current | 2.3kA |
Peak Reverse Repetitive Voltage | 150V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
Maximum Continuous Forward Current - (A) | 60 |
Military | No |
Operating Temperature - (??C) | -55~175 |
Peak Forward Voltage - (V) | 0.99 |
Peak Non-Repetitive Surge Current - (A) | 2300 |
Peak Reverse Current - (uA) | 100 |
Peak Reverse Repetitive Voltage - (V) | 150 |
Standard Package Name | TO-247 |
Supplier Package | TO-247AC |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 151 КБ
Datasheet VS-60CPQ150-N3
pdf, 152 КБ
Документация
pdf, 154 КБ
Datasheet VS-60CPQ150PbF, VS-60CPQ150-N3
pdf, 146 КБ