ULS-5/20-D48N-C

Фото 1/2 ULS-5/20-D48N-C
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 7 недель
11 460 руб.
от 5 шт.10 330 руб.
от 10 шт.10 130 руб.
от 25 шт.9 463.49 руб.
Добавить в корзину 1 шт. на сумму 11 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8025560410

Описание

Solutions for Powered Devices (PD)
Murata Electronics Solutions for Powered Devices (PD) are specially designed for PD applications. These DC-DC converters are compliant with IEEE 802.3af- and IEEE 802.3at and offer compliance to CISPR Class B Conducted EMI. They are available with output power ranging from 10W to 150W.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 128
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Output Power: 100 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/16 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: ULS
Subcategory: DC-DC Converter
Factory Pack Quantity 128
Industry Industrial
Input Voltage 36 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 20 A
Output Power 100 W
Output Voltage-Channel 1 5 V
Package - Case 1/16 Brick
Packaging Tray
Product Isolated
Selling Alternatives ULS-5/20-D48P-C
Series ULS

Техническая документация

Datasheet
pdf, 5395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.