MSS1P4HM3-A/H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Кратность заказа 4500 шт.
Добавить в корзину 4500 шт.
на сумму 76 500 руб.
Описание
Диод Шоттки 40V 1A Surface Mount MicroSMP (DO-219AD)
Технические параметры
Base Product Number | MSS1P4 -> |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 200ВµA @ 40V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-219AD |
Series | Automotive, AEC-Q101 -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | MicroSMP (DO-219AD) |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 550mV @ 1A |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 4500 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 25 A |
Ir - Reverse Current: | 8.5 uA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | DO-219AD-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 410 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |