AWM2100V, +/-200 sccm Straight

Фото 1/5 AWM2100V, +/-200 sccm Straight
Изображения служат только для ознакомления,
см. техническую документацию
33 630 руб.
от 3 шт.32 280 руб.
от 5 шт.30 050 руб.
от 10 шт.29 455.94 руб.
Добавить в корзину 1 шт. на сумму 33 630 руб.
Номенклатурный номер: 8025561199
Артикул: AWM2100V

Описание

This unamplified airflow sensor from Honeywell is a flow metre device that helps you measure dry gas in your system.

Технические параметры

Current Rating 300 μA
Device Type Unamplified
Material Plastic
Maximum Flow Rate 200 cm³/min
Maximum Operating Temperature +85°C
Maximum Pressure 25psi
Media Monitored Dry Gas
Minimum Flow Rate -200 sccm
Minimum Operating Temperature -25°C
Pipe Diameter Range 0.2 in
Series AWM2000
Supply Voltage 15 V dc
Automotive No
ECCN (US) EAR99
Flow Range -200SCCM to 200SCCM
Maximum Operating Pressure 25psi
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 85
Maximum Output Voltage (V) 0.03
Medium Dry Gas
Minimum Operating Supply Voltage (V) 8
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Sensor Type Mass
Typical Operating Supply Voltage (V) 10

Техническая документация

Datasheet
pdf, 273 КБ
Datasheet
pdf, 2848 КБ
Datasheet
pdf, 270 КБ
Datasheet
pdf, 126 КБ