DG201BDY-E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
210 руб.
от 30 шт. —
184 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Analog Switch Quad SPST 16-Pin SOIC N
Технические параметры
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 160@12V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 640 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.05@15V/-0.001@-15V |
Maximum Turn-Off Time (ns) | 200@±15V |
Maximum Turn-On Time (ns) | 300@±15V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±18|±15|±12|±9|±5 |
Typical Single Supply Voltage (V) | 24|18|15|12|9|5 |