T55A107M6R3C0045, 100uF 6.3volts 20% A Case 45 Max.ESR

T55A107M6R3C0045, 100uF 6.3volts 20% A Case 45 Max.ESR
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 110 000 руб.
Номенклатурный номер: 8025563798
Артикул: T55A107M6R3C0045

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Polytech
Case Code - in: 1206
Case Code - mm: 3216
Dissipation Factor DF: 10%
Factory Pack Quantity: 2000
Leakage Current: 63 uA
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Mfr Case Code: A Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package/Case: 1206(3216 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Ripple Current: 1.59 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Performance Molded Case Capacitors

Техническая документация