DC60SA3, Solid State Relays - Industrial Mount 60VDC 3 AMP AC INPUT

Фото 1/2 DC60SA3, Solid State Relays - Industrial Mount 60VDC 3 AMP AC INPUT
Изображения служат только для ознакомления,
см. техническую документацию
8 100 руб.
от 13 шт.6 740 руб.
Добавить в корзину 1 шт. на сумму 8 100 руб.
Номенклатурный номер: 8027776795
Артикул: DC60SA3
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 90 VAC to 280 VAC, 90 VDC to 280 VDC
Factory Pack Quantity 30
Input Current 2 mA to 5.5 mA
Input to Output Isolation Method Optocoupler
IP Rating IP00
Load Current Rating 3 A
Load Voltage Rating 3 VDC to 48 VDC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -30 C
Mounting Style Panel Mount
Output Type Bi-Polar Transistor
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series DC60S/SA
Termination Style Screw
Type Isolated
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC, 90 VDC to 280 VDC
Factory Pack Quantity: Factory Pack Quantity: 30
Input Current: 2 mA to 5.5 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP00
Load Current Rating: 3 A
Load Voltage Rating: 3 VDC to 48 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: Bi-Polar Transistor
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DC60S/SA
Subcategory: Relays
Termination Style: Screw
Type: Isolated

Техническая документация