CMXE100D10, SSR SPST-NO 100VDC 10A SIP

Фото 1/5 CMXE100D10, SSR SPST-NO 100VDC 10A SIP
Изображения служат только для ознакомления,
см. техническую документацию
13 960 руб.
от 5 шт.12 250 руб.
от 10 шт.11 870 руб.
Добавить в корзину 1 шт. на сумму 13 960 руб.
Номенклатурный номер: 8025567012
Артикул: CMXE100D10
Бренд: Crydom

Описание

Описание Реле: полупроводниковое, Uупр: 20-28ВDC, 10А, 0-100ВDC, THT, SIP Характеристики
Категория Реле полупроводниковое
Тип постоянного тока

Технические параметры

Contact Configuration SPST
Control Voltage Range 20 → 28 V dc
Load Voltage Range 0 → 100V dc
Maximum Control Voltage 28 V dc
Maximum Load Current 10 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 20 V dc
Minimum Load Current 0 A
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style SIP
Switching Type DC
Terminal Type Through Hole
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 12 mA
Load Current Rating: 10 A
Load Voltage Rating: 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Packaging: Tray
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMX
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Contact Form SPST(1 Form A)
Factory Pack Quantity 40
Input Current 12 mA
Load Current Rating 10 A
Load Voltage Rating 100 VDC
Mounting Style PCB Mount
Output Type MOSFET
Package - Case SIP-4
Packaging Tray
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series CMX
Termination Style Solder Pin
Type Thin Profile

Техническая документация

Datasheet
pdf, 233 КБ
Datasheet
pdf, 725 КБ