RHS0J821MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 820uF 105C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 7 недель
120 руб.
Кратность заказа 500 шт.
от 1000 шт. —
110 руб.
Добавить в корзину 500 шт.
на сумму 60 000 руб.
Альтернативные предложения1
Описание
RHS & RHA Aluminum Electrolytic Capacitors
Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability. Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35V DC and operating temperature range from -55°C to +105°C.
Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability. Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35V DC and operating temperature range from -55°C to +105°C.
Технические параметры
Brand: | Nichicon |
Capacitance: | 820 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 10 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 1.5498 mA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Ripple Current: | 5.15 A |
Series: | RHS |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Tradename: | FPCAP |
Voltage Rating DC: | 6.3 VDC |
Техническая документация
Datasheet
pdf, 456 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.