EKXL401ELL101MM25S, 100uF 20% 400V Long Life

EKXL401ELL101MM25S, 100uF 20% 400V Long Life
Изображения служат только для ознакомления,
см. техническую документацию
4300 шт., срок 7 недель
330 руб.
Кратность заказа 100 шт.
от 500 шт.230 руб.
от 1000 шт.184 руб.
от 2500 шт.170.19 руб.
Добавить в корзину 100 шт. на сумму 33 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025569912
Артикул: EKXL401ELL101MM25S
Бренд: Chemi-Con

Описание

KXL Ultra-Mini Aluminum Electrolytic Capacitors

Chemi-Con KXL Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 10.000 to 12.000 hours of operation at +105°C. Chemi-Con KXL AECs are down-sized from the KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXL series is boosted by a proprietary electrolyte along with aluminum foils, optimizing the internal structure. This 10mm to 18mm diameter, high voltage (up to 450V DC ) AEC series is ideal for areas where the KXJ series may be too large.

Технические параметры

Brand: Chemi-Con
Dissipation Factor DF: 0.24
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 12000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package / Case: 18 mm x 25 mm
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 710 mA
Subcategory: Capacitors
Termination Style: Radial

Техническая документация

Datasheet
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.