82472C

82472C
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7 недель
61 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 152 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8025570938

Описание

8200 Mini SMT Power Inductors

Murata Power Solutions 8200 Series Miniature Surface-Mount Power Inductors are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices, DC-DC converters, and notebook computers. These miniature I-core power inductors have an inductance range of 1µH to 470µH and are backward compatible with Sn/Pb soldering systems. Murata 8200 Series miniature power inductors are supplied in tape and reel for high-volume, automated surface-mount assembly.

Технические параметры

Application: Power
Brand: Murata Power Solutions
Case Code - in: 1210
Case Code - mm: 3225
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 2500
Inductance: 4.7 uH
Manufacturer: Murata
Maximum DC Current: 800 mA
Maximum DC Resistance: 190 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1210(3225 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 20
Self Resonant Frequency: 58 MHz
Series: 8200
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.