BAT54-QR

BAT54-QR
Изображения служат только для ознакомления,
см. техническую документацию
21000 шт., срок 7 недель
5 руб.
Кратность заказа 3000 шт.
от 6000 шт.4 руб.
от 9000 шт.3.80 руб.
Добавить в корзину 3000 шт. на сумму 15 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025572382
Бренд: Nexperia B.V.

Описание

SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Temperature Range: -55 C to+150 C
Package / Case: SOT-23-3
Part # Aliases: 934663650215
Pd - Power Dissipation: 250 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 800 mV
Vr - Reverse Voltage: 30 V
Vrrm - Repetitive Reverse Voltage: 30 V

Техническая документация

Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.