CKRD2420, DIN SSR 280VAC/20A 4.5-32VDC In,ZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 970 руб.
от 10 шт. —
18 560 руб.
Добавить в корзину 1 шт.
на сумму 20 970 руб.
Альтернативные предложения1
Описание
Описание Реле: полупроводниковое, Uупр: 4-32ВDC, 20А, 24-280ВAC, -40-80°C Характеристики
Категория | Реле электромагнитное |
Монтаж | на DIN-рейку |
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 20A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
RoHS Status | RoHS Compliant |
Series | CKR24 -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 8 mA to 12 mA |
Input to Output Isolation Method: | Optical |
Load Current Rating: | 20 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CKR24 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 20 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 4 V ac/dc |
Minimum Load Current | 0.15 A |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Off State Leakage Current | 10 mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Standards Met | CE, cURus |
Switching Type | Zero Cross |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 221 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 219 КБ
Datasheet CKRA2410
pdf, 401 КБ
Datasheet CKRD2420
pdf, 794 КБ