JT7-1104NL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
4 900 руб.
от 5 шт. —
3 660 руб.
Добавить в корзину 1 шт.
на сумму 4 900 руб.
Альтернативные предложения1
Описание
PoE/PoE+/4P Solutions
Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.
Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.
Технические параметры
Application: | 10G Base-T |
Brand: | Pulse Electronics |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
LED L / R Color: | Green, Yellow/Green |
Manufacturer: | Pulse |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P4C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | JT7 |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Integrated Magnetics | Yes |
Left/Right LED Color | (Green|Yellow)/Green |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Ports | 1 |
Number of Terminals | 18 |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Terminal Pitch (mm) | 2.03 |
Termination Method | Solder |
Type | RJ-45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.