PBSS4350T-QVL, Bipolar Transistors - BJT PBSS4350T-Q/ SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 7 недель
21 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 210 000 руб.
Альтернативные предложения1
Описание
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Nexperia |
Part # Aliases: | 934663784235 |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Техническая документация
Datasheet
pdf, 222 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.