CRCW0603910KFKEA, Thick Film Resistors - SMD 1/10watt 910Kohms 1%

CRCW0603910KFKEA, Thick Film Resistors - SMD 1/10watt 910Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
2 руб.
Кратность заказа 5000 шт.
от 10000 шт.0.90 руб.
Добавить в корзину 5000 шт. на сумму 10 000 руб.
Посмотреть аналоги12
Номенклатурный номер: 8025581175
Артикул: CRCW0603910KFKEA

Описание

910 kOhms В±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Технические параметры

Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.020""(0.50mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CRCW->
Size / Dimension 0.061"" L x 0.033"" W(1.55mm x 0.85mm)
Supplier Device Package 0603
Temperature Coefficient В±100ppm/В°C
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor

Техническая документация