MTU2S0524MC

Фото 1/2 MTU2S0524MC
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 7 недель
2 340 руб.
от 5 шт.2 160 руб.
от 10 шт.1 970 руб.
от 25 шт.1 889.87 руб.
Добавить в корзину 1 шт. на сумму 2 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8025583218

Описание

MTU2 2W Single & Dual Output SM DC/DC Converters

Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are miniature surface mount, high-performance converters with 2W of available output power over a wide temperature range. These devices are more efficient and offer improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin-compatible with the MTU1 series. This series is ideal for all applications where high volume production is planned.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 60
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 83 mA
Output Power: 2 W
Output Voltage-Channel 1: 24 V
Package / Case: SMD-5 Module
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Application Industrial
Factory Pack Quantity 60
Industry Medical, Industrial
Input Voltage 4.5 V to 5.5 V
Input Voltage Max 5.5 V
Input Voltage Min 4.5 V
Isolation Voltage 1 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 83 mA
Output Power 2 W
Output Voltage-Channel 1 24 V
Package - Case SMD-5 Module
Packaging Tube
Product Isolated
Series MTU2

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.