12065C683KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16000 шт., срок 6 недель
11 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
10 руб.
Добавить в корзину 4000 шт.
на сумму 44 000 руб.
Альтернативные предложения1
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 68 nF |
Capacitance - pF: | 68000 pF |
Capacitance: | 0.068 uF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 50 VDC |
Automotive | No |
Capacitance Value | 0.068uF |
Case Style | Ceramic Chip |
Construction | Flat |
Dielectric | X7R |
Dissipation Factor (%) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | No |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 1206 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 3.2 X 1.6 X 0.94 |
Special Features | Temperature Stable Dielectric |
Technology | Standard |
Termination Style | Pad |
Tolerance | 10% |
Voltage | 50VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.