EGL41G-E3/96
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 руб.
Кратность заказа 1500 шт.
от 3000 шт. —
31 руб.
Добавить в корзину 1500 шт.
на сумму 48 000 руб.
Описание
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V.
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 1500 |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Vishay |
Max Surge Current | 30 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | DO-213AB(GL41) |
Packaging | Cut Tape or Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 50 ns |
Subcategory | Diodes и Rectifiers |
Termination Style | MELF |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 1.25 V |
Vr - Reverse Voltage | 400 V |
Diameter | 2.67mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-213AB |
Pin Count | 2 |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-213AB(GL41) |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Subcategory: | Diodes & Rectifiers |
Termination Style: | MELF |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 400 V |