ASO241R, PCB Mini-SIP 280V/ 1,5A,4-10V,RN,SCR

ASO241R, PCB Mini-SIP 280V/ 1,5A,4-10V,RN,SCR
Изображения служат только для ознакомления,
см. техническую документацию
5 140 руб.
от 10 шт.4 200 руб.
от 50 шт.3 810 руб.
от 100 шт.3 691.20 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Номенклатурный номер: 8025585578
Артикул: ASO241R
Бренд: Crydom

Описание

10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Input Voltage: 10 V
Load Current Rating: 1.5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ASO
Subcategory: Relays
Termination Style: Solder Pin
Type: Indicator

Техническая документация

Datasheet
pdf, 192 КБ