ABM3-16.000MHZ-B2-T

Фото 1/2 ABM3-16.000MHZ-B2-T
Изображения служат только для ознакомления,
см. техническую документацию
67 руб.
Кратность заказа 1000 шт.
от 3000 шт.62 руб.
Добавить в корзину 1000 шт. на сумму 67 000 руб.
Номенклатурный номер: 8025586809
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
The Abracon ceramic smd crystal is hermetically sealed and not moisture sensitive. It is used as Cellular telephones, pagers, Communication and test equipment, PCMCIA and wireless applications.

Технические параметры

Accuracy 0.002%
Case/Package CSMD
Composition Ceramic
ESR (Equivalent Series Resistance) 40 Ω
Frequency 16 MHz
Frequency Stability 50 ppm
Frequency Tolerance 0.002%
Load Capacitance 18 pF
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Number of Pins 2
Packaging Cut Tape
Series Resistance 60 Ω
Termination SMD/SMT
Tolerance 0.002%
Mounting Type Surface Mount
Package Type SMD
Pin Count 2
Standard Frequency 16MHz
3D Model ABM3.pdfABM3.stp
Category Crystals and Oscillators
Family Crystals
Height 0.051"(1.30mm)
Online Catalog ABM3 Series
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Package / Case 2-SMD
RoHS Information RoHS2/REACH Compliance
Series ABM3
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Standard Package 1
Type MHz Crystal

Техническая документация

Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1136 КБ
Datasheet
pdf, 1261 КБ
Документация
pdf, 424 КБ