MGJ2D122005SC

Фото 1/2 MGJ2D122005SC
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7 недель
2 360 руб.
от 5 шт.2 170 руб.
от 10 шт.1 990 руб.
от 25 шт.1 717.04 руб.
Добавить в корзину 1 шт. на сумму 2 360 руб.
Альтернативные предложения3
Номенклатурный номер: 8025590874

Описание

MGJ2 Isolated 2W Gate Drive DC-DC Converters

Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are ideal for powering high side and low side gate drive circuits for IGBT/SiC and MOSFET devices in bridge circuits. A variety of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ2 series is characterized for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. The MGJ2 industrial-grade temperature rating and construction offer a long service life and reliability. Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters feature ultra-low isolation capacitance in a surface-mount package style.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 80 mA
Output Current-Channel 2: 40 mA
Output Power: 2 W
Output Voltage-Channel 1: 20 V
Output Voltage-Channel 2: -5 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ2
Subcategory: DC-DC Converter
Application Industrial, Medical
Factory Pack Quantity 25
Industry Medical, Industrial
Input Voltage 10.8 V to 13.2 V
Input Voltage Max 13.2 V
Input Voltage Min 10.8 V
Isolation Voltage 5.2 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 80 mA
Output Current-Channel 2 40 mA
Output Power 2 W
Output Voltage-Channel 1 20 V
Output Voltage-Channel 2 -5 V
Package - Case SIP-7
Packaging Tube
Product Isolated
Series MGJ2

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 313 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.