6574S-1-103, Precision Potentiometers 10K 10% Servo Mnt

6574S-1-103, Precision Potentiometers 10K 10% Servo Mnt
Изображения служат только для ознакомления,
см. техническую документацию
41 850 руб.
от 10 шт.36 050 руб.
от 25 шт.35 340 руб.
Добавить в корзину 1 шт. на сумму 41 850 руб.
Номенклатурный номер: 8025591463
Артикул: 6574S-1-103
Бренд: Bourns

Описание

Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 2
Manufacturer: Bourns
Mounting Style: Servo Mount
Number of Gangs: 1 Gang
Packaging: Bulk
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Shaft Diameter: 6.34 mm
Shaft Length: 15.9 mm
Shaft Type: Round/Plain
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Turret
Type: Rotary Metal

Техническая документация

Datasheet 6574S-1-102
pdf, 113 КБ