EMK325BJ476MY-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14000 шт., срок 7 недель
150 руб.
Кратность заказа 2000 шт.
от 10000 шт. —
128 руб.
Добавить в корзину 2000 шт.
на сумму 300 000 руб.
Альтернативные предложения1
Описание
High Value Multilayer Ceramic Capacitors
TAIYO YUDEN High-Value Multilayer Ceramic Capacitors (MLCCs) are used to smooth output and ensure stable operation in power supplies. Applications for the TAIYO YUDEN High-Value MLCC series include information-related devices, such as PCs, servers, and all-in-one printers.
TAIYO YUDEN High-Value Multilayer Ceramic Capacitors (MLCCs) are used to smooth output and ensure stable operation in power supplies. Applications for the TAIYO YUDEN High-Value MLCC series include information-related devices, such as PCs, servers, and all-in-one printers.
Технические параметры
Brand: | TAIYO YUDEN |
Capacitance: | 47 uF |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | TAIYO YUDEN |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1210(3225 metric) |
Part # Aliases: | MSASE32YBB5476MTNA01 MLASE32YBB5476MTNA01 |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | M |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 597 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.