D06D100, .005-100A 3.5-32VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 720 руб.
от 3 шт. —
37 160 руб.
от 5 шт. —
34 600 руб.
от 10 шт. —
33 701.39 руб.
Добавить в корзину 1 шт.
на сумму 38 720 руб.
Описание
Описание Реле: полупроводниковое, Uупр: 3,5-32ВDC, 100А, 0-60ВDC, -40-100°C Характеристики
Категория | Реле полупроводниковое |
Тип | постоянного тока |
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 100A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
On-State Resistance (Max) | 5 mOhms |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | DC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | D06D -> |
Termination Style | Screw Terminal |
Voltage - Input | 3.5 ~ 32VDC |
Voltage - Load | 0V ~ 60V |
Capacitance | 8pF |
Control Voltage Range | 3.5 → 32 V dc |
Load Voltage Range | 0 → 60V dc |
Maximum Control Voltage | 32 V |
Maximum Load Current | 100 A |
Maximum Load Voltage | 60 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.1 ms |
Minimum Control Voltage | 3.5 V dc |
Minimum Load Current | 5 mA |
Minimum Load Voltage | 1 V dc |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 0.3 mA |
Operating Temperature Range | -30 →+80°C |
Output Device | MOSFET |
Standards Met | UL |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3.5 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP00 |
Load Current Rating: | 100 A |
Load Voltage Rating: | 1 VDC to 60 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Package/Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | D06D |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Controller |
Техническая документация
D06D100 datasheet
pdf, 619 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 501 КБ
Datasheet D06D80
pdf, 48 КБ
Datasheet D06D80
pdf, 727 КБ