T491X107M020AT, Tantalum Capacitors - Solid SMD 20V 100uF 2917 20% ESR=500mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Кратность заказа 500 шт.
от 1000 шт. —
180 руб.
от 2000 шт. —
171 руб.
от 3000 шт. —
165.59 руб.
Добавить в корзину 500 шт.
на сумму 110 000 руб.
Описание
100ВµF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 500mOhm
Технические параметры
Capacitance | 100ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 500mOhm |
Features | General Purpose |
Height - Seated (Max) | 0.169"" (4.30mm) |
HTSUS | 8532.21.0050 |
Lifetime @ Temp. | 2000 Hrs @ 125В°C |
Manufacturer Size Code | X |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2917 (7343 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | T491 -> |
Size / Dimension | 0.287"" L x 0.169"" W (7.30mm x 4.30mm) |
Tolerance | В±20% |
Type | Molded |
Voltage - Rated | 20V |
Automotive | No |
Capacitance Value | 100uF |
Case Code | X |
Case Style | Molded |
Construction | Flat |
Dissipation Factor (%) | 8 |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Standard |
ESR (Ohm) | 0.5 |
EU RoHS | Compliant |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
IL (uA) | 20 |
IR (mA) | 574 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 7343-43 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Size (mm) | 7.3 X 4.3 X 4 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Termination Style | Inward L |
Voltage | 20VDC |