CRCW12104K99FKEA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Кратность заказа 5000 шт.
от 25000 шт. —
5.10 руб.
Добавить в корзину 5000 шт.
на сумму 30 000 руб.
Описание
D/CRCW e3 Standard Thick Film Chip Resistors Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.
Технические параметры
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |
Техническая документация
Datasheet
pdf, 133 КБ
Трёхмерное изображение изделия
zip, 210 КБ