CFG0612-FX-R010ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
15 руб.
Добавить в корзину 4000 шт.
на сумму 68 000 руб.
Описание
CFG Metal Foil Current Sense Chip Resistors
Bourns CFG Metal Foil Current Sense Chip Resistors help to provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The series is constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. The metal foil resistive element results in very low inductance, low noise, and excellent reliability. CFG resistors are available with very low resistance values (down to 5mΩ) and are ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.
Bourns CFG Metal Foil Current Sense Chip Resistors help to provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The series is constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. The metal foil resistive element results in very low inductance, low noise, and excellent reliability. CFG resistors are available with very low resistance values (down to 5mΩ) and are ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Construction | Rectangular |
Current Sensing | YES |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0612 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.7(mm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | WIDE TERMINAL |
Type | Metal Foil |
Допуск Сопротивления | ±1% |
Класс Мощности | 1Вт |
Линейка Продукции | CFG |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/°C |
Технология резистора | Metal Foil |
Package/Case | 0612(1632M) |
Technology | Metal Foil |
Application: | Current Sense |
Brand: | Bourns |
Case Code - in: | 0612(Reversed) |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Series: | CFG |
Subcategory: | Resistors |
Technology: | Metal Foil |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Termination: | 2 Terminal |
Техническая документация
Datasheet CFG0612-FX-R010ELF
pdf, 584 КБ
Datasheet CFG0612-FX-R010ELF
pdf, 491 КБ
Datasheet CFG0612-FX-R010ELF
pdf, 495 КБ